Low

CAROL CABLE/GENERAL CABLE  C1360-21-01  UNSHLD MULTICOND CABLE, 2COND, 20AWG,100

CAROL CABLE/GENERAL CABLE C1360-21-01
Technical Data Sheet (676.81KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Black
No. of Cores:
2Core
Wire Gauge:
20AWG
Conductor Area CSA:
-
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
10 x 30AWG
Voltage Rating:
-
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
2.16mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Weight (kg):
5.42

Similar Products