Low

CHICAGO MINIATURE LIGHTING  1892-10PK  LAMP, INCANDESCENT, 14.4V,

CHICAGO MINIATURE LIGHTING 1892-10PK
CHICAGO MINIATURE LIGHTING 1892-10PK
Manufacturer Part No:
1892-10PK
Order Code:
1363716
Technical Datasheet:
See all Technical Docs
CHICAGO MINIATURE LIGHTING 1892-10PK
CHICAGO MINIATURE LIGHTING 1892-10PK

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
14.4V
Lamp Base Type:
Miniature Bayonet
Bulb Size:
-
MSCP:
0.75
Average Bulb Life:
1000h
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366190
Weight (kg):
.02268

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.