Low

BACC63CB20-25S9 - 

Circular Connector, BACC63 Series, Straight Plug, 25 Contacts, Crimp Socket, Bayonet, 20-25

BACC63CB20-25S9 - Circular Connector, BACC63 Series, Straight Plug, 25 Contacts, Crimp Socket, Bayonet, 20-25
BACC63CB20-25S9 - Circular Connector, BACC63 Series, Straight Plug, 25 Contacts, Crimp Socket, Bayonet, 20-25

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BACC63CB20-25S9
Order Code:
2090177
Product Range
BACC63 Series, MIL-DTL-26500 Series Equivalent
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BACC63CB20-25S9 from Cinch is BACC63 series, MIL-DTL-26500 series equivalent straight plug with 25 contacts. These BACC63 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC63 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Vibration resistant plug with advanced fluid resistant elastometers & non rotating accessory teeth
  • Shielded connectors
  • High reliability connectors
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Bayonet coupling with 500 mating cycles
  • Aluminium alloy body material with bright cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
BACC63 Series
:
Straight Plug
:
25Contacts
:
Crimp Socket
:
Bayonet
:
20-25
:
Aluminium Alloy Body
:
Bright Cadmium
:
Copper Alloy
:
Gold
:
9
:
Environmentally Sealed, Vibration-proof
:
MIL-DTL-26500 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

HK$1,769.04 HK$ 1769.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$1,769.04
3 + HK$1,547.91
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.