Low

MS24266R14T4PY-LC - 

Circular Connector, MIL-DTL-26500 Series, Straight Plug, 4 Contacts

MS24266R14T4PY-LC - Circular Connector, MIL-DTL-26500 Series, Straight Plug, 4 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS24266R14T4PY-LC
Order Code:
2111428
Product Range
MIL-DTL-26500 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MS24266R14T4PY-LC from Cinch is MIL-DTL-26500 series straight plug with 4 contacts. These connectors are available with variety of shell and finishes which are used in some of the most rugged environments and must perform flawlessly under wide temperature ranges, high vibrations and resistant to contaminants. It withstands high vibration and suitable for quick disconnect applications.
  • 250 mating cycles
  • Styles qualified to Boeing BACC45 series
  • Crimp front release contacts
  • Optional fixed contacts, PC termination
  • High reliability, minimum insulation resistance of 5000Mohm
  • Environmentally sealed, ozone resistance of 0.015% by volume
  • Operates at extreme temperature range from -55°C to +200°C
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

:
MIL-DTL-26500 Series
:
Straight Plug
:
4Contacts
:
Crimp Pin - Contacts Not Supplied
:
Threaded
:
14-4
:
Aluminium Alloy Body
:
Non-conductive Black Anodise
:
Copper Alloy
:
Gold
:
Y
:
Environmentally Sealed
:
MIL-DTL-26500 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7-9 business days delivery for in stock items

HK$438.79 HK$ 438.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$438.79
3 + HK$383.94
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.