Low

CS60-100L - 

Current Sensing Transformer, 100 A, Through Hole

CS60-100L - Current Sensing Transformer, 100 A, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
CS60-100L
Order Code:
2457944
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
:
100A
:
Through Hole
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CS60-100L is a 50/60Hz Current Sensor designed to measure current from 5 to 100A RMS. Applications include sensing branch circuit overload and detecting load drop or shutdown. The sensor functions as the encapsulated secondary of a current transformer, while the conductor carrying the current to be measured serves as the one turn primary. Sensitivity may be enhanced by increasing primary turns. It is mountable on printed circuits and has a third terminal added for mechanical stability.
  • ±10% Tolerance
  • -40 to 85°C Operating temperature range

Applications

Power Management, Sensing & Instrumentation, Industrial

Associated Products

Compare Selected

Related Searches

19 In stock

19 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/07/18
HK$167.24 HK$ 167.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$167.24
10 + HK$152.70
50 + HK$140.57
100 + HK$134.07
200 + HK$132.66
500 + HK$119.40