Low

HA3778-ALB - 

Power Inductor (SMD), 1.65 µH, 20 A, Shielded, 17 A, 11.5mm x 9.75mm x 7.1mm

HA3778-ALB - Power Inductor (SMD), 1.65 µH, 20 A, Shielded, 17 A, 11.5mm x 9.75mm x 7.1mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
HA3778-ALB
Order Code:
2457622
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.65µH
:
20A
:
Shielded
:
17A
:
-
:
11.5mm x 9.75mm x 7.1mm
:
0.00253ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HA3778-ALB is a shielded Power Inductor with powdered iron core and tin-silver over copper termination. It is designed specifically for national semiconductor LM315x SIMPLE SWITCHER® controllers for applications with output current up to 12A. The soft saturation makes it ideal for use in multi-phase VRM/VRD regulators and high-current/high frequency DC/DC converters.
  • Resistance to soldering heat
  • Moisture Sensitivity Level (MSL) 1
  • PCB washing - Only pure water or alcohol recommended
  • L1 on NSC demonstration board LM3152-3.3
  • Flat wire construction for low DCR
  • Materials used eliminate all thermal aging issues

Applications

Industrial, Power Management

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2457622RL Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 13/08/18

Contact me when back in stock

HK$34.49 HK$ 34.49
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$34.49
10 + HK$31.52
50 + HK$27.98
100 + HK$26.11
200 + HK$24.48
500 + HK$23.34
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2457622) x 34.49 = HK$34.49
Total Price: HK$34.49
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.