Low

JA4429-AL - 

Pulse Transformer, 1:0.24, 3 kV, 400 µH, 0.252 ohm

JA4429-AL - Pulse Transformer, 1:0.24, 3 kV, 400 µH, 0.252 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
JA4429-AL
Order Code:
2457994
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1:0.24
:
3kV
:
-
:
400µH
:
0.252ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The JA4429-AL is a 1.3A Flyback Transformer with ferrite core and is developed to use with LT3799 isolated LED controller with active power factor correction. This transformer is mounted on LT3799 demo board with 3000Vrms, one minute primary to secondary isolation, 500Vrms, one minute primary to bias isolation. Inductance measured at 100kHz, 0.1Vrms, 0Adc using an Agilent/HP 4263B impedance analyzer or equivalent. The peak primary current drawn at minimum input voltage, leakage inductance is for the primary and is measured with the secondary shorted.
  • MSL-I Moisture sensitivity level
  • -40 to +125°C Ambient temperature range

Applications

Industrial

Associated Products

Related Searches

55 In stock

55 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/07/18
HK$68.18 HK$ 68.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$68.18
10 + HK$61.25
50 + HK$55.79
100 + HK$52.68
200 + HK$50.82
500 + HK$45.81
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.