Low

COILCRAFT  LPS3008-222MLB  Surface Mount Power Inductor, 2.2 µH, 1.1 A, 1 A, Shielded, 0.175 ohm

COILCRAFT LPS3008-222MLB
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
LPS3008-222MLB
Order Code:
2287543
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
2.2µH
RMS Current (Irms):
1.1A
Saturation Current (Isat):
1A
Inductor Construction:
Shielded
DC Resistance Max:
0.175ohm
Power Inductor Case:
2.95mm x 2.95mm x 0.8mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000025

Alternatives

Surface Mount Power Inductor, LPS3008 Series, 2.2 µH, 850 mA, 1.1 A, Shielded, 0.175 ohm

COILCRAFT

Cut Tape
10 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$21.15 10+ HK$16.25 50+ HK$11.42 100+ HK$9.79 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.