Low

LPS4414-501MLB - 

Power Inductor (SMD), 500 nH, 2.8 A, Shielded, 4.3 A, 4.3mm x 4.3mm x 1.4mm

LPS4414-501MLB - Power Inductor (SMD), 500 nH, 2.8 A, Shielded, 4.3 A, 4.3mm x 4.3mm x 1.4mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
LPS4414-501MLB
Order Code:
2287711
Product Range
LPS4414 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
500nH
:
2.8A
:
Shielded
:
4.3A
:
-
:
4.3mm x 4.3mm x 1.4mm
:
0.05ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LPS4414 series shielded Power Inductor with ferrite core and silver-palladium-platinum-glass frit termination.
  • Resistance to soldering heat
  • Moisture Sensitivity Level (MSL) 1
  • PCB washing - Only pure water or alcohol recommended
  • Very low DCR
  • Excellent current handling

Applications

Industrial, Power Management

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ HK$18.20 10+ HK$13.99 50+ HK$9.83 100+ HK$8.42 more…

Associated Products

Related Searches

No Longer Stocked

Alternatives Available

2408127 - Power Inductor (SMD), 500 nH, 2.1 A, Shielded, 4.4 A, LPS4414 Series, 4.3mm x 4.3mm x 1.4mm

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.