Low

COILCRAFT  RFB0810-682L  INDUCTOR, POWER, 6.8MH, 0.16A, 10%

COILCRAFT RFB0810-682L
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
RFB0810-682L
Order Code:
2457785
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
RFB0810 Series
Inductance:
6.8mH
RMS Current (Irms):
230mA
Saturation Current (Isat):
160mA
DC Resistance Max:
14ohm
Inductance Tolerance:
± 10%
Packaging:
Each
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.00225

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.