Low

COILCRAFT  RFC1010B-685KE  INDUCTOR, POWER, 6.8MH, 0.34A, 10%

COILCRAFT RFC1010B-685KE
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
RFC1010B-685KE
Order Code:
2457928
Product Range
RFC1010 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
RFC1010 Series
Inductance:
6.8mH
RMS Current (Irms):
260mA
Saturation Current (Isat):
340mA
DC Resistance Max:
10ohm
Inductance Tolerance:
± 10%
Packaging:
Each
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.0037

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.