Low

WOLFSPEED  C3D08065A  Silicon Carbide Schottky Diode, Z-Rec 650V Series, Single, 650 V, 11 A, 20 nC, TO-220

WOLFSPEED C3D08065A
Technical Data Sheet (813.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Z-Rec 650V Series
Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
650V
Continuous Forward Current If:
11A
Total Capacitive Charge Qc:
20nC
Diode Case Style:
TO-220
No. of Pins:
2 Pin
Junction Temperature Tj Max:
175°C
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00195

Similar Products