Low

CREE  CLV1A-FKB-CHMKPEHBB7A363  LED, RGB, Red, Green, Blue, SMD, 120 °, Round, R 20mA, G 20mA, B 20mA

CREE CLV1A-FKB-CHMKPEHBB7A363
Manufacturer:
CREE CREE
Manufacturer Part No:
CLV1A-FKB-CHMKPEHBB7A363
Order Code:
2430039
Product Range
CLV1A Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CLV1A-FKB-CHMKPEHBB7A363 is a Full-colour LED offers high-intensity light output and a wide viewing angle. Designed to work in a wide array of environmental conditions.

Product Information

LED Colour:
Red, Green, Blue
LED Mounting:
SMD
Bulb Size:
-
Viewing Angle:
120°
Lens Shape:
Round
Forward Current / Colour:
R 20mA, G 20mA, B 20mA
Luminous Intensity / Colour:
R 900mcd, G 1.4cd, B 450mcd
Forward Voltage / Colour:
R 2V, G 3.2V, B 3.2V
Wavelength / Colour:
R 624nm, G 540nm, B 480nm
Packaging:
Cut Tape
Product Range:
CLV1A Series
Automotive Qualification Standard:
-
MSL:
MSL 5A - 24 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • LED Lighting

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000102

Alternatives

Associated Products