DJT16E13-98BC - 

Circular Connector, DJT Series, MIL-DTL-38999 Series I Equivalent, Straight Plug, 10 Contacts

DJT16E13-98BC - Circular Connector, DJT Series, MIL-DTL-38999 Series I Equivalent, Straight Plug, 10 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
DJT Series, MIL-DTL-38999 Series I Equivalent
Technical Datasheet:
See all Technical Docs

Product Overview

The DJT16E13-98BC from Deutsch is DJT series, MIL-DTL-38999 series I equivalent straight plug with 10 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +175°C
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating


Industrial, Commercial

Product Information

DJT Series
Straight Plug
Crimp Socket - Contacts Not Supplied
Aluminium Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Environmentally Sealed
MIL-DTL-38999 Series I
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7-9 business days delivery for in stock items

HK$637.28 HK$ 637.28
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$637.28
3 + HK$557.62