Low

DEUTSCH  DL64R16-10P8-6117-LC  Circular Connector, DL Series, MIL-DTL- 83723 Series III Equivalent, Jam Nut Receptacle

DEUTSCH DL64R16-10P8-6117-LC
Technical Data Sheet (2.56MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DL64R16-10P8-6117-LC from Deutsch is DL series, MIL-DTL- 83723 series III equivalent jam nut receptacle with 10 contacts. These quick mating DL series connectors are designed for rugged use and high temperatures. DL series connectors have high quality contact retention system, well-proven electrical capability. These are designed to withstand extreme shock, exposure and vibration. They can intermate with Souriau connectors, all MIL-DTL-83723 series III and MIL-DTL-26500 bayonet connectors.
  • 5 keyway, 3 point bayonet coupling with optional keyed polarization shell or rotation of insert
  • High reliability, high density connectors with easy installation
  • Operates at extreme temperature range from -65°C to +200°C
  • Rigid plastic dielectric insulator and silicone based elastomer seal
  • 500 mating cycles, insulation resistance of 5000Mohm at 25°C
  • Salt spray exposure of 48hour when unmated and 452hour for mated connectors
  • Scoop proof and can withstand harsh environment conditions
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Product Information

Product Range:
DL Series
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
10Contacts
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Bayonet
Insert Arrangement:
16-10
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
8
Service Class:
Corrosion & Fluid Resistant
Equivalent Military Specification:
MIL-DTL-83723 Series III
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001