Low

DEUTSCH  DTS24F25-19HE  Circular Connector, DTS Series, MIL-DTL-38999 Series III Equivalent, Jam Nut Receptacle

DEUTSCH DTS24F25-19HE
DEUTSCH DTS24F25-19HE
Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
DTS24F25-19HE
Order Code:
2168055
Technical Datasheet:
See all Technical Docs
DEUTSCH DTS24F25-19HE
DEUTSCH DTS24F25-19HE

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DTS24F25-19HE from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 19 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Product Information

Product Range:
DTS Series
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
19Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Threaded
Insert Arrangement:
25-19
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
E
Service Class:
EMI
Equivalent Military Specification:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001