Top Brand Dev Kits, Exclusive Bundles, Newest Dev Kit Releases
Raspberry Pi, Arduino-like STM32 I/O Board
A triple-play platform (for Raspberry Pi, Arduino and 32-bit embedded ARM) based on the STMicroelectronics STM32F103 MCU, and can operate as a bridge between Raspberry Pi and Arduino shields and in standalone mode as a Cortex-M3 evaluation board.
Learn more...
The Next-Gen BeagleBone
The Next-Gen BeagleBone offers higher performance, at a significantly lower cost, with the same amazing out of box experience. Whether operating as a standalone single board computer or in conjunction with other boards, the Next-Gen BeagleBone provides...
Learn more...
K20 Freedom Development Board
A simple, yet sophisticated design with form-factor compatible with the Arduino™ R3 pin layout with a broad range of expansion board options and featuring a Kinetis K series microcontroller built on the ARM® Cortex™-M4 core with DSP capabilities.
Learn more...
PSoC 4 Pioneer Kit
An easy-to-use and inexpensive development platform that gives designers the power of an ARM Cortex-M0 combined with the fully customizable analog and digital fabric of the PSoC, enabling the designers to create unique designs with the flexibility of PSoC 4.
Learn more...
KL05 Freedom Development Board
A small, low-power, cost-efficient evaluation and development system for quick application prototyping and demonstration based on the Kinetis L series which combines an industry-standard form factor with a rich set of third-party expansion board options for applications.
Learn more...
Assembled Gertboard
An input/output (I/O) extension board for the Raspberry Pi computer with a collection of functional blocks (the major capabilities of the board) such as motor controllers, DAC & ADC etc, and can be connected together in a myriad of ways using header pins.
Learn more...
LPC4357 Multimedia Evaluation Board
The LPC4357-EVB, equipped with NXP's dual-core Cortex-M4/M0 based LPC4357 microcontroller, is a high-performance, low-cost solution for developing DSP and MCU applications within a single architecture and development environment.
Learn more...
i.MX6Q SABRE Lite Board
The SABRE Lite development board is a low-cost development platform based on Freescale's I.MX 6Quad ARM Cortex-A9 application processor which encompasses a quad-core platform.
Learn more...
Kinetis KL25Z Freedom Platform
The Freescale Freedom development platform is a low-cost evaluation and development platform featuring Freescale's newest ARM® Cortex™-M0+ based Kinetis KL25Z MCUs.
Learn more...
Raspberry Pi Board
The Raspberry Pi is a credit-card sized computer that plugs into your TV and a keyboard. It can be used for many of the things that your desktop PC does, like spreadsheets, word-processing and games. It also plays high-definition video.
Learn more...
Uno Board
Arduino Uno is a microcontroller board based on the ATmega328 and contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started.
Learn more...
Leonardo Board w/ Headers
The Arduino Leonardo is a microcontroller board based on the ATmega32u4 which has 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analog inputs), a 16 MHz crystal oscillator, a micro USB connection, a power jack, an ICSP header... Learn more...
STM32F4 Discovery Kit
Includes everything required for beginners and experienced users to get started quickly and to discover the STM32F4 high-performance features.
Learn more...
LPCXPRESSO Dev Kit
LPCXpresso™ is a new, low-cost development platform that supports NXP's ARM-based LPC microcontrollers and comprised of a simplified Eclipse-based IDE and low-cost target boards which include an attached JTAG debugger.
Learn more...
chipKIT™ UNO32 Dev Board
chipKIT™ UNO32 development board is the first 32-bit microcontroller-based platforms that are compatible with existing Arduino™ hardware and software.
Learn more...
MSP430 LaunchPad Value Line Dev Kit
The MSP-EXP430G2 LaunchPad is an easy-to-use flash programmer and debugging tool that provides everything you need to start developing on MSP430 MSP430 Value Line devices.
Learn more...
XL Star Dev Board
Low cost easy access to sensor integration featuring a recent HCS08 family of 8-bit microcontrollers, the Freescale MC9S08MM128. XL_Star board can be used as an accelerometer demo board and a powerful yet cost effective debugger.
Learn more...
LM3S9D96 Dev Kit
The Texas Instruments DK-LM3S9D96 is a complete design solution including hardware, software, source code, drivers, application examples and evaluation version development tools for ARM based design. Learn more...
SAM9G45 Eval Kit
The ATMEL SAM9G45 is an out of the box solution for ARM9™ based MCU design. A full featured kit based on the Atmel's new processor AT91 SAM9G45 which runs at up to 400 MHz with 128 Mbytes DDR2 memory and 256 Mbytes SLC NAND Flash.
Learn more...
DM3730 Eval Kit
Development platform Based on TI DM3730 media processor with high-level DSP functions and rich peripheral interfaces.
Learn more...
PIC32 Multimedia Bundle Kit
The PIC32 based Multimedia Bundle Kit (MEB-PIC32ENET) includes the PIC32 Ethernet Starter Kit and the DM320005 Multimedia Expansion Board, providing users a powerful interface with great connectivity when the two boards are combined. Learn more...
PIC18F26 Flowcode Dev Kit
The PIC18 MCU based PIC18F26J50 EVK Flowcode development kit is designed to provide developers a hands-on approach to easily learn the Flowcode 4 GPL (Graphical Programming Language).
Learn more...
Digital Power Supply Bundle
The Microchip™ Digital Power Supply Bundle provides an easy and economical development platform for Microchip™ Digital Power Conversion 'GS' family Digital Signal Controllers designed to provide low-cost and efficient control for a wide range of power supply topologies and power conversion applications.
Learn more...
AM1808 Eval Kit w/ LCD
SBC8018 is a compact, low-cost with high-performance controller board based on Texas Instruments AM1808 Sitara ARM9 low-power application processor.
Learn more...
STM32 Eval Kit w/ LCD
The DEVKIT1207 evaluation Kit is a complete development platform for STM32F207IGT6 devices which enables engineers to easily and rapidly evaluate, prototype and test designs built around the STMicroelectronics STM32F207xx series microcontrollers.
Learn more...
Choosing the right Development Kit is one of the most important choices design engineers make for their next design start. That's why element14 has over 1000 Development Kits in stock from leading manufacturers. element14 offers a fantastic range of MCU, DSP and FPGA based boards, cover the A-Z of interfaces and peripherals, offer plug-in modules and have Dev Kits that are optimised for application specific tasks.
Whether you are evaluating, prototyping, testing or benchmarking we have the boards that deliver an optimal solution in terms of speed, accuracy, flexibility and cost.