Low

DIODES INC.  74LVC1G10DW-7  NAND Gate, LVC Family, 1 Gate, 3 Input, 32 mA, Totem Pole, 1.65V to 5.5V, SOT-363-6

DIODES INC. 74LVC1G10DW-7
Technical Data Sheet (263.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LVC1G10
Logic Type:
NAND
Output Current:
32mA
No. of Inputs:
3
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SOT-363
No. of Pins:
6Pins
Logic IC Family:
74LVC
Logic IC Base Number:
741G10
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000016

Associated Products