Low

A100.85 - 

Twist Drill Bit, HSS, 0.85mm, 10mm Effective, 30mm Overall

A100.85 - Twist Drill Bit, HSS, 0.85mm, 10mm Effective, 30mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DORMER DORMER
Manufacturer Part No:
A100.85
Order Code:
2290563
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.85mm
:
-
:
10mm
:
30mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A100.85 is a Jobber Drill made of high speed steel (HSS) with steam tempered surface. It meets DIN-338 standards. It is suitable for general drilling applications.
  • Straight shank
  • Right direction of cut
  • Standard spiral helix angle
  • 118° Point angle

Applications

Industrial

Related Searches

6 In stock

6 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/08/18
HK$16.19 HK$ 16.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$16.19
10 + HK$15.52
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.