Low

DURATOOL  D00331  Power Dynamo LED Torch

DURATOOL D00331
Technical Data Sheet (123.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Ideal for camping, power failures, emergencies and general use
  • 1 minute winding gives up to 20 minutes of power
  • Money saving and environmentally friendly
  • Ergonomic design
  • Dimensions (LxWxH): 130 x 53 x 44mm

Product Information

Torch Type:
LED Torch
Light Source:
3 x LED
Lumen Output:
-
Beam Effective Distance:
-
Power Source:
Rechargeable Lithium Battery
Torch Body Material:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 5051259001091

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85121000
Weight (kg):
.2

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.