Low

DURHAM  368-95  WIRE SPOOL RACK, 4 RODS

DURHAM 368-95
Technical Data Sheet (108.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Reels:
24
Reel Diameter:
254mm
Product Range:
-
For Use With:
Storing and Dispensing Wires
Accessory Type:
Storage Rack
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
76129090
Weight (kg):
9

Alternatives

CABLE & WIRE DISPENSER

PRO POWER

8 in stock

Price for: Each

1+ HK$2,259.61 5+ HK$2,089.47

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.