Low

EATON CUTLER HAMMER  SL4-100-L-RG-24LED  SIGNAL INDICATOR TOWER, RED/GREEN, 24V

Manufacturer Part No:
SL4-100-L-RG-24LED
Order Code:
2432424
EATON CUTLER HAMMER SL4-100-L-RG-24LED
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Visual Signal Type:
Continuous
Tones:
-
No. of Stacks / Tiers:
2
Module Lens Colour:
Green, Red
Lens Diameter:
40mm
IP / NEMA Rating:
IP66, NEMA 4, NEMA 4X, NEMA 13
Supply Voltage V AC:
24V
Supply Voltage V DC:
24V
Connection Type:
Wire Leaded
Sound Level SPL:
-
Operating Temperature Min:
-30°C
Operating Temperature Max:
60°C
Product Range:
Stacklight - SL Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85312020
Weight (kg):
.453593

Associated Products