Low

EPCOS  B32529C105K289  CAPACITOR POLYESTER FILM 1UF 63V 10%, RADIAL

EPCOS B32529C105K289
Technical Data Sheet (874.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1µF
Capacitor Dielectric Type:
PET (Polyester)
Voltage Rating:
63V
Product Range:
B32529 Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
5mm
Capacitor Case Style:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Brazil

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.000663

Alternatives

Film Capacitor, B32529 Series, 1 µF, ± 10%, PET (Polyester), 63 V

EPCOS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1500+ HK$1.35 7500+ HK$1.28 15000+ HK$1.22

Buy

CAPACITOR POLYESTER FILM FILM 1UF, 10%, 63V,

VISHAY

286 in stock

Price for: Each

1+ HK$12.68 50+ HK$10.82 100+ HK$9.13 500+ HK$8.13 more…

Buy

Film Capacitor, MMK Series, 1 µF, ± 10%, PET (Polyester), 63 V

KEMET

5,050 in stock

Price for: Each

1+ HK$8.03 10+ HK$6.13 50+ HK$5.10 100+ HK$4.39 more…

Buy

Associated Products