Low

EPCOS  B32652A104K  CAPACITOR POLYPROPYLENE PP FILM 0.1UF 1000V 10%, RADIAL

EPCOS B32652A104K
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32652A104K
Order Code:
2098461
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
Capacitor Dielectric Type:
Voltage Rating:
Product Range:
Capacitance Tolerance:
Capacitor Terminals:
Packaging:
Lead Spacing:
Capacitor Case Style:
Operating Temperature Min:
Operating Temperature Max:
Automotive Qualification Standard:
SVHC:
To Be Advised

Legislation and Environmental

Country of Origin:
Spain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.003892

Alternatives