Low

AMPHENOL FCI  10038774-22ALF  MEMORY CARD CONNECTOR EXPRESSCARD 26POS

AMPHENOL FCI 10038774-22ALF
Technical Data Sheet (176.41KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Connector Type:
Memory Card
No. of Contacts:
26Contacts
Contact Material:
Steel
Contact Plating:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.011397

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.