Low

AMPHENOL FCI  75160-101-36LF.  BOARD TO BOARD, HEADER, 36 POSITION, 1ROW

AMPHENOL FCI 75160-101-36LF.
Manufacturer Part No:
75160-101-36LF.
Order Code:
1947283
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
36Contacts
Gender:
Header
Product Range:
BergStik 75160 Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.002223

Alternatives

BOARD-BOARD CONNECTOR, HEADER, 36 POSITION, 1ROW

AMPHENOL FCI

959 in stock

Price for: Each

1+ HK$11.07 10+ HK$9.72 100+ HK$8.45 200+ HK$7.68 more…

Buy

BOARD-BOARD CONN, HEADER, 36WAY, 1ROW

MOLEX

3,659 in stock

Price for: Each

1+ HK$14.28 10+ HK$12.84 25+ HK$12.25 100+ HK$11.07 more…

Buy

Board-To-Board Connector, Vertical, 2.54 mm, 36 Contacts, Header, KK 42375 Series, Through Hole

MOLEX

2,392 in stock

Price for: Each

1+ HK$7.18 10+ HK$6.54 100+ HK$5.69 500+ HK$4.55 more…

Buy
75160-101-36LF

CONNECTOR, HEADER, 36POS, 1ROW, 2.54MM

AMPHENOL FCI

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ HK$48.89 5+ HK$38.22 10+ HK$36.96 25+ HK$33.47 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.