Low

AMPHENOL FCI  76382-305LF  CONNECTOR, HEADER, 5 POSITION, 1ROW

AMPHENOL FCI 76382-305LF
Technical Data Sheet (87.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
5Contacts
Gender:
Header
Product Range:
76382 Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.00062

Alternatives

Wire-To-Board Connector, Right Angle, AMPMODU HE14 Series, 5 Contacts, Header, 2.54 mm

AMP FROM TE CONNECTIVITY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ HK$6.42 25+ HK$5.99 50+ HK$5.40 100+ HK$5.05 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.