Low

FLUKE PM8907/801 - 

CHARGER, 15V, 0.3A, EU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE PM8907/801
Order Code:
824574
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Line Voltage Adapter/Battery Charger
:
Fluke 90 Series & 120 Series Scope Meters
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PM8907/801 is a 230V Line Voltage Adapter/Battery Charger, provides power cord operation and charging for ScopeMeter 90 and 120 series as well as for the Fluke 43 and 43B Power Quality Analyser.
  • Line frequency: 50, 60, and 400 Hz ±10%
  • 15V Output Voltage
  • 300mA Maximum Output Current
  • 5mm Power Jack per DIN 45323
  • 10VA Power Consumption
  • 600Vrms Maximum Voltage to Ground CAT III per IEC 61010-31

Applications

Test & Measurement

Related Searches

2 In stock

2 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/07/18
HK$1,672.77 HK$ 1672.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$1,672.77
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.