Low

FORDATA  FECC1602B-FLYYBW-91LE  Alphanumeric LCD, 16 x 2, Black on Yellow / Green, 3V, Parallel, English, Japanese, Transflective

FORDATA FECC1602B-FLYYBW-91LE
Manufacturer:
FORDATA FORDATA
Manufacturer Part No:
FECC1602B-FLYYBW-91LE
Order Code:
1847937
Product Range
FECC1602B Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Alphanumeric / character LCD module
  • 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
  • Positive mode yellow/green STN material
  • Appearance - blue/black characters on yellow/green background
  • Transflective technology, generally for both indoor and outdoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/Japanese font sets
  • 3V logic supply, standard parallel interface
  • Display duty 1/8, Driving bias 1/4
  • Yellow/green LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole DIL (side, left 2x8 connection, 2.54mm pitch
  • Overall max dimensions - 85.0 x 36.0 x 13.5mm
  • Viewing area - 64.5 x 16.4mm
  • 5mm character (actual dimension 3.00 x 5.23mm)

Product Information

Character Count x Line:
16 x 2
Display Appearance:
Black on Yellow / Green
Logic Voltage:
3V
Interface Type:
Parallel
Font Set:
English, Japanese
Display Mode:
Transflective
Character Size:
5.23mm
LCD Display Type:
STN
Module Size:
85mm x 36mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Construction:
COB
Backlighting Colour:
Yellow / Green
Packaging:
Each
Product Range:
FECC1602B Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85312095
Weight (kg):
.05

Alternatives

Alphanumeric LCD, 16 x 2, Black on Yellow / Green, 3V, English, Japanese, Transflective

FORDATA

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ HK$113.94 5+ HK$91.15 10+ HK$82.84 50+ HK$75.99

Buy

Associated Products