Low

FOX ELECTRONICS  FOX924B-10.000.  TCXO, 10MHZ, 5 X 3.2MM, HCMOS

FOX ELECTRONICS FOX924B-10.000.
Technical Data Sheet (95.70KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
10MHz
Frequency Stability + / -:
2.5ppm
Oscillator Case:
SMD, 5mm x 3.2mm
Oscillator Output Compatibility:
HCMOS
Supply Voltage Nom:
3.3V
Product Range:
FOX924 Series
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000144

Alternatives

TCXO, 10.0MHZ, 3.3V, SMD

FOX ELECTRONICS

1,011 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$27.64

Buy

TCXO, 10MHZ, 5 X 3.2MM, HCMOS

FOX ELECTRONICS

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ HK$21.06

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.