Low

FOX924B-16.000. - 

TCXO, 16MHZ, 5 X 3.2MM, HCMOS

FOX924B-16.000. - TCXO, 16MHZ, 5 X 3.2MM, HCMOS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FOX924B-16.000.
Order Code:
2058025
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
16MHz
:
2.5ppm
:
SMD, 5mm x 3.2mm
:
HCMOS
:
3.3V
:
FOX924 Series
:
-30°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

22 In stock

22 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/03/18
HK$31.89 HK$ 31.89
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$31.89
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.