Low

FOX ELECTRONICS  FOX924B-25.000.  TCXO, 25MHZ, 5 X 3.2MM, HCMOS

FOX ELECTRONICS FOX924B-25.000.
Manufacturer Part No:
FOX924B-25.000.
Order Code:
2058028
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
25MHz
Frequency Stability + / -:
2.5ppm
Oscillator Case:
SMD, 5mm x 3.2mm
Oscillator Output Compatibility:
HCMOS
Supply Voltage Nom:
3.3V
Product Range:
FOX924 Series
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000136

Alternatives

TCXO, 25.0MHZ, 3.3V, SMD

FOX ELECTRONICS

1,151 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$38.49 10+ HK$35.18 50+ HK$31.22 100+ HK$29.14 more…

Buy

TCXO, 25MHZ, 5 X 3.2MM, HCMOS

FOX ELECTRONICS

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ HK$31.83

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.