Low

FOX ELECTRONICS  FXO-HC536R-33.333.  OSCILLATOR, 33.333MHZ, 5 X 3.2MM, HCMOS

FOX ELECTRONICS FXO-HC536R-33.333.
Manufacturer Part No:
FXO-HC536R-33.333.
Order Code:
2058088
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
33.333MHz
Frequency Stability + / -:
25ppm
Oscillator Case:
SMD, 5mm x 3.2mm
Supply Voltage Nom:
3.3V
Product Range:
FXO-HC53 Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Oscillator Output Compatibility:
HCMOS
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000128

Alternatives

Oscillator, 33.333 MHz, 25 ppm, SMD, 5mm x 3.2mm, 3.3 V, FXO-HC53 Series

FOX ELECTRONICS

251 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$19.01

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.