Low

FOX ELECTRONICS  FXO-HC736R-1.000.  OSCILLATOR, 1MHZ, 7 X 5MM, HCMOS

FOX ELECTRONICS FXO-HC736R-1.000.
Technical Data Sheet (863.36KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
1MHz
Frequency Stability + / -:
25ppm
Oscillator Case:
SMD, 7mm x 5mm
Supply Voltage Nom:
3.3V
Product Range:
FXO-HC53 Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Oscillator Output Compatibility:
HCMOS
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000348

Alternatives

OSC, 1.0MHZ, 3.3V, SMD

FOX ELECTRONICS

216 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$10.56 10+ HK$9.38 50+ HK$8.79 100+ HK$7.77 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.