Low

FOX ELECTRONICS  FXO-HC736R-33.333.  OSC, 33.333MHZ, 7 X 5MM, HCMOS

FOX ELECTRONICS FXO-HC736R-33.333.
Manufacturer Part No:
FXO-HC736R-33.333.
Order Code:
2058124
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
33.333MHz
Frequency Stability + / -:
25ppm
Oscillator Case:
SMD, 7mm x 5mm
Supply Voltage Nom:
3.3V
Product Range:
FXO-HC53 Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Oscillator Output Compatibility:
HCMOS
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000273

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.