Low

FXO-HC736R-66. - 

OSCILLATOR, 66MHZ, 7 X 5MM, HCMOS

FXO-HC736R-66. - OSCILLATOR, 66MHZ, 7 X 5MM, HCMOS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FXO-HC736R-66.
Order Code:
2058131
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
66MHz
:
25ppm
:
SMD, 7mm x 5mm
:
3.3V
:
FXO-HC53 Series
:
-40°C
:
85°C
:
HCMOS
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

411 In stock

33 available for next business day delivery

378 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/05/18
HK$20.35 HK$ 20.35
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$20.35
25 + HK$17.37
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.