Low

HIROSE(HRS)  ST80X-18S(50)  I/O Connector, I/O, Plug, 18 Contacts, Solder, PCB Mount

HIROSE(HRS) ST80X-18S(50)
Manufacturer Part No:
ST80X-18S(50)
Order Code:
1425698
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
18Contacts
Gender:
Plug
Connector Type:
I/O
Contact Termination Type:
Solder
Product Range:
-
Connector Mounting:
PCB Mount
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.001356

Alternatives

I/O Connector, Cradle, 18 Contacts, Plug, I/O, Surface Mount, ST Series, PCB Mount

HIROSE(HRS)

Reel
400 in stock

Price for: Each (Supplied on Full Reel)

400+ HK$26.04

Buy

I/O Connector, Cradle, 18 Contacts, Plug, I/O, Surface Mount, ST Series, PCB Mount

HIROSE(HRS)

Cut Tape
197 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$32.67 10+ HK$29.39 50+ HK$26.29 100+ HK$24.06 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.