Low

HONEYWELL  53C320K  POTENTIOMETER ROTARY, 20KOHM, 2W, ±10%

HONEYWELL 53C320K
Technical Data Sheet (6.67MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
20kohm
Power Rating:
2W
Resistance Tolerance:
± 10%
Product Range:
53 Series
No. of Turns:
1Turns
Track Taper:
Linear
Potentiometer Mounting:
Panel
Shaft Diameter:
6.35mm
No. of Gangs:
1
Adjustment Type:
Screwdriver Slot
Shaft Length:
22.23mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

Tariff No:
85333100
Weight (kg):
0

Alternatives

Rotary Potentiometer, Carbon, J Series, 20 kohm, Linear, 1 Turns, 2 W, Panel

HONEYWELL

379 in stock

Price for: Each

1+ HK$643.81 10+ HK$588.37

Buy

LINEAR POTENTIOMETER, 20KOHM, 2W, 10%

NTE ELECTRONICS

2 in stock

Price for: Each

1+ HK$143.95 25+ HK$131.55 50+ HK$116.76 100+ HK$108.96 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.