Low

HONEYWELL  BZ-2RQ1-D6  BASIC SWITCH,OT PLUNGER, SPDT,15A,250V

HONEYWELL BZ-2RQ1-D6
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
BZ-2RQ1-D6
Order Code:
1847848
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Contact Configuration:
SPDT
Switch Terminals:
Quick Connect
Contact Current Max:
15A
Contact Voltage AC Nom:
250VAC
Contact Voltage DC Nom:
-
Microswitch Actuator:
Overtravel Plunger
Microswitch Type:
Standard
Operating Force Max:
3.61N
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365080
Weight (kg):
.047628

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.