Low

BZ-2RQ181-A2 - 

Microswitch, Standard, Overtravel Plunger, SPDT, Screw, 15 A, 250 VDC

BZ-2RQ181-A2 - Microswitch, Standard, Overtravel Plunger, SPDT, Screw, 15 A, 250 VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
BZ-2RQ181-A2
Order Code:
1796479
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Standard
:
Overtravel Plunger
:
SPDT
:
Screw
:
15A
:
250VDC
:
-
:
480VAC
:
3.61N
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BZ-2RQ181-A2 is a MICRO SWITCH™ single-pole double-throw premium large Basic Switch with over-travel plunger actuator style, standard type, 3.61N maximum operating force and screw terminal. Used for simple or precision On/Off application needs.
  • Accepted world-wide standard
  • Low operating force and differential travel
  • Long mechanical life up to 20000000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Silver contact
  • General purpose phenolic housing

Applications

Industrial, Test & Measurement, Medical, HVAC

Related Searches

315 In stock

315 available for 4 - 6 business days delivery

Available until stock is exhausted

see cut-off times
HK$398.33 HK$ 398.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$398.33
2 + HK$373.24
5 + HK$352.87
10 + HK$330.56
25 + HK$316.71
50 + HK$304.37