Low

HUBBELL WIRING DEVICES  NP82GY  WALL PLATE, 2 GANG, 2 DUPLEX, GREY

HUBBELL WIRING DEVICES NP82GY
Technical Data Sheet (108.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Accessory Type:
Wall Plate
For Use With:
Standard Duplex Receptacles
No. of Module Spaces:
4
Connector Body Material:
Nylon (Polyamide) Body
Connector Colour:
Grey
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.027543

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.