Low

INFINEON  XC167CI16F40FBBFXQMA1  16 Bit Microcontroller, High Performance, XC166, 40 MHz, 128 KB, 8 KB, 144, TQFP

INFINEON XC167CI16F40FBBFXQMA1
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
XC167CI16F40FBBFXQMA1
Order Code:
2212036
Product Range
AEC-Q100

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SAF-XC167CI-16F40F BB is a high-performance 16-bit single-chip CMOS Microcontroller. These devices extend the functionality and performance of the C166 family in terms of instructions (MAC unit), peripherals and speed. They combine high CPU performance...
  • High performance 16-bit CPU with 5-stage pipeline
  • 25ns Instruction cycle time at 40MHz CPU clock (single-cycle execution)
  • 16 Priority-level interrupt system with 73 Sources, sample-rate down to 50ns
  • 8-channel interrupt-driven single-cycle data transfer facilities via peripheral event controller
  • 24-bit Pointers cover total address space
  • Clock Generation via on-chip PLL
  • 2kB On-chip dual-port RAM (DPRAM)
  • 4kB On-chip data SRAM (DSRAM)
  • 2kB On-chip Program/Data SRAM (PSRAM)
  • 128kB On-chip Program memory (flash memory)
  • 16-channel ADC with programmable resolution
  • Two 16-channel general purpose capture/compare units (12 input/output pins)
  • capture/compare unit for flexible PWM signal generation
  • Multi-functional general purpose timer unit with 5 timers
  • Two Synchronous/Asynchronous serial channels (USARTs)
  • Two high speed synchronous serial channels
  • On-chip TwinCAN interface
  • IIC bus interface
  • On-chip real-time clock, driven by dedicated oscillator
  • On-chip real-time clock, driven by the main oscillator

Product Information

Architecture:
No. of Bits:
16bit
CPU Speed:
40MHz
Program Memory Size:
128KB
RAM Memory Size:
8KB
No. of Pins:
144Pins
MCU Case Style:
TQFP
No. of I/O's:
103I/O's
Embedded Interface Type:
CAN, I2C, SPI, UART
Supply Voltage Min:
2.3V
Supply Voltage Max:
2.7V
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
Automotive Qualification Standard:
AEC-Q100
SVHC:
No SVHC (17-Dec-2015)
Controller Family/Series:
XC166

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.02

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.