Low

EDI2ARDUIN.AL.K - 

Development Platform, Intel® Edison for Arduino, Design IoT & Wearable Devices, Wi-Fi / Bluetooth

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEL INTEL
Manufacturer Part No:
EDI2ARDUIN.AL.K
Order Code:
2499335
Also Known As:
GTIN UPC EAN: 5032037069892
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Intel® Edison development platform is designed to lower the barriers to entry for a range of inventors, entrepreneurs, and consumer product designers to rapidly prototype and produce 'Internet of Things' (IoT) and wearable computing products.
  • Supports Arduino Sketch, Linux, Wi-Fi and Bluetooth
  • Compatible with Arduino Uno (4 PWM instead of 6 PWM)
  • 20 digital input/ output pins, including 4 pins as PWM outputs
  • 6 Analogue inputs
  • 1x UART (Rx/Tx)
  • 1x I2C
  • 1x ICSP 6-pin header (SPI)
  • Micro USB device connector OR (via mechanical switch) USB Type A connector
  • Micro USB device (connected to UART)
  • SD card connector
  • DC power jack (7 to15Vdc input)

Product Information

:
Intel
:
32bit
:
-
:
-
:
Atom
:
-
:
Intel Edison board and Breakout board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5032037069892

Related Searches

40 In stock

40 available for 4 - 6 business days delivery

Available until stock is exhausted

see cut-off times
HK$880.81 HK$ 880.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$880.81