Low

AUIRF1405ZS - 

MOSFET Transistor, N Channel, 150 A, 55 V, 3700 µohm, 10 V, 2 V

AUIRF1405ZS - MOSFET Transistor, N Channel, 150 A, 55 V, 3700 µohm, 10 V, 2 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
AUIRF1405ZS
Order Code:
1857358
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AUIRF1405ZS is a HEXFET® single N-channel Power MOSFET utilizes the latest processing techniques to achieve low ON-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device.
  • Advanced process technology
  • Repetitive avalanche allowed up to Tjmax

Applications

Automotive, Power Management

Product Information

:
N Channel
:
150A
:
55V
:
0.0037ohm
:
10V
:
2V
:
230W
:
TO-263
:
2Pins
:
175°C
:
-
:
AEC-Q101
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

947 In stock

947 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 15/10/18
HK$28.90 HK$ 28.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$28.90
10 + HK$24.56
100 + HK$19.63
500 + HK$17.18
1000 + HK$14.30