Low

INFINEON  IRFB4321GPBF  N CH MOSFET, 150V, 83A, TO-220AB

INFINEON IRFB4321GPBF
Technical Data Sheet (283.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
83A
Drain Source Voltage Vds:
150V
On Resistance Rds(on):
0.015ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
5V
Power Dissipation Pd:
330W
Transistor Case Style:
TO-220AB
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.002695

Alternatives

MOSFET Transistor, N Channel, 83 A, 150 V, 15 mohm, 10 V, 5 V

INFINEON

27 in stock

Price for: Each

1+ HK$25.60 10+ HK$21.80 100+ HK$18.84 250+ HK$17.91 more…

Buy

Associated Products