Low

IRGS4062DPBF - 

IGBT Single Transistor, 48 A, 1.6 V, 250 W, 600 V, TO-263, 2 Pins

IRGS4062DPBF - IGBT Single Transistor, 48 A, 1.6 V, 250 W, 600 V, TO-263, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRGS4062DPBF
Order Code:
1857389
Product Range
IRGS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRGS4062DPBF is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. It features rugged transient performance for increased reliability and excellent current sharing in parallel operation. It is suitable for a wide range of switching frequencies due to low VCE (ON) and low switching losses.
  • Low VCE (ON) Trench IGBT technology
  • Square RBSOA
  • 100% of Parts tested for 4X rated current (ILM)
  • Positive VCE (ON) temperature coefficient
  • Ultrafast soft recovery co-pack diode
  • Tight parameter distribution
  • High efficiency in a wide range of applications
  • Low EMI
  • 5µs Short-circuit SOA

Applications

HVAC, Consumer Electronics, Alternative Energy, Power Management, Motor Drive & Control

Product Information

:
48A
:
1.6V
:
250W
:
600V
:
TO-263
:
2Pins
:
175°C
:
IRGS Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

11 In stock

11 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times

230 will be available for delivery on 21/May/2018

More stock available week commencing 2/07/18
HK$70.28 HK$ 70.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$70.28
10 + HK$58.58
50 + HK$40.96
100 + HK$34.83
250 + HK$29.32
500 + HK$27.16
1000 + HK$26.07
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.