Low

INTERSIL  ISL22326WFR16Z  Non Volatile Digital Potentiometer, 10 kohm, Dual, I2C, Linear, ± 20%, 2.7 V

INTERSIL ISL22326WFR16Z
Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
ISL22326WFR16Z
Order Code:
2111996
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

End To End Resistance:
10kohm
No. of Pots:
Dual
Control Interface:
I2C
Track Taper:
Linear
Resistance Tolerance:
± 20%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
QFN
No. of Pins:
16Pins
No. of Steps:
128
Temperature Coefficient:
± 50ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
Dual 128-Tap Non-Volatile Digital Pots
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001