Low

ITT CANNON  DDMAM50SF225  D SUB CONNECTOR, STANDARD, 50 POSITION, RECEPTACLE

ITT CANNON DDMAM50SF225
Technical Data Sheet (30.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
50Contacts
Gender:
Receptacle
D Sub Shell Size:
DD
Product Range:
D*MAM Series
Connector Body Material:
Stainless Steel Body
Contact Termination Type:
Crimp
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.027715

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.