Low

ITT CANNON  KPT7A24-61PEWA194  Circular Connector, KPT Series, MIL-DTL-26482 Series I Equivalent, Jam Nut Receptacle, 61 Contacts

ITT CANNON KPT7A24-61PEWA194
Manufacturer Part No:
KPT7A24-61PEWA194
Order Code:
1719884
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The KPT7A24-61PEWA194 from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent jam nut receptacle with 61 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positiv...
  • Bayonet coupling assures fast and reliable mating/unmating
  • Environmentally sealed, IP68 rated
  • Operating temperature range from -55°C to +125°C
  • Durability of 500 mating cycles
  • 200m/s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient polychloroprene (neoprene) insulator and grommet
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy PCB pin contacts with gold plating

Product Information

Product Range:
KPT Series
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
61Contacts
Circular Contact Type:
PCB Pin
Coupling Style:
Bayonet
Insert Arrangement:
24-61
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-26482 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001