Low

DA15SOLF - 

D Sub Connector, 15 Contacts, Receptacle, DA, D Sub, Metal Body, Solder

DA15SOLF - D Sub Connector, 15 Contacts, Receptacle, DA, D Sub, Metal Body, Solder
DA15SOLF - D Sub Connector, 15 Contacts, Receptacle, DA, D Sub, Metal Body, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DA15SOLF
Order Code:
1071803
Product Range
Turned Pin D Sub
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Turned Pin D Sub series Standard D-sub Connector with standard fixing holes, precision turned pin contacts. It has tinned and dimpled shell options for EMI/RFI shielding.
  • 9, 15, 25, 37 and 50 Contact arrangement
  • Threaded inserts on 90° p.c. versions as standard-accepts a wide range of mounting hardware
  • Optional solderable boardlock features for 90° PC types-reduces installation time
  • Wide range of accessories-greater user flexibility
  • 500 Operations
  • 10mR Contact resistance (maximum)
  • 1000MR Insulation resistance
  • -55 to 105°C Operating temperature

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

:
15Contacts
:
Receptacle
:
DA
:
D Sub
:
Metal Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

90 will be available for delivery on 19/Feb/2018

More stock available week commencing 14/05/18

Contact me when back in stock

Alternatives Available

1084693 - D Sub Connector, 15 Contacts, Receptacle, DA, 5501 Series, Metal Body, Solder

HK$138.62 HK$ 138.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$138.62
50 + HK$127.00
100 + HK$113.74
250 + HK$105.00
500 + HK$98.84
1000 + HK$90.80
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.